
The Amphenol 61082-161422LF is a 160-position, 2-row surface mount connector with a maximum operating temperature range of -40°C to 85°C. It features a contact material of copper with gold plating and is lead-free. The connector has a flammability rating of UL94 V-0 and is RoHS compliant. It is available in a tape and reel packaging with 700 pieces per package.
Sign in to ask questions about the Amphenol 61082-161422LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 61082-161422LF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 69.8mm |
| Mated Stacking Heights | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | BergStak®, MezzSelect™ |
| Termination | Solder |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61082-161422LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.