The BergStak MezzSelect connector is a surface mount component with 180 positions in a 2-row configuration. It has a contact material of copper and a gold plating. The connector has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can withstand a maximum voltage rating of 100V AC. The connector is available in a package quantity of 700 units, packaged in tape and reel format with a pitch of 0.8mm. It is RoHS compliant and suitable for surface mount applications.
Amphenol 61082-181502LF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6mm |
| Length | 77.8mm |
| Mated Stacking Heights | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Positions | 180 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | BergStak®, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.