The BergStak MezzSelect connector features copper contacts with gold plating, a maximum operating temperature of 85°C, and a minimum operating temperature of -40°C. It has a maximum voltage rating of 100V AC and is compliant with RoHS regulations. The connector is available in a rail/tube packaging with 6 units per package and has a pitch of 0.8mm. It is suitable for surface mount applications and has a straight orientation.
Amphenol 61082-181609LF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 77.8mm |
| Mated Stacking Heights | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 180 |
| Number of Positions | 180 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | BergStak®, MezzSelect™ |
| Termination | Solder |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61082-181609LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.