
This fine pitch RCP connector features 180 contacts with a terminal pitch of 0.8mm. It has a straight body orientation and is designed for surface mount applications. The connector has a maximum operating temperature of 125°C and a maximum voltage rating of 100VAC. It can handle a maximum current rating of 0.8A per contact.
Sign in to ask questions about the Amphenol 61082-182502LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 61082-182502LF technical specifications.
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 77.8 |
| Product Depth (mm) | 6.8 |
| Product Height (mm) | 7.7 |
| Type | Fine Pitch Connector |
| Gender | RCP |
| Number of Contacts | 180 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 0.8/ContactA |
| Max Voltage Rating | 100VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 61082-182502LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.