
180-position, 2-row board-to-board connector with 0.8mm pitch and 2mm row spacing. Features gold-plated copper alloy contacts, a 500mA current rating, and a 100V AC voltage rating. Designed for surface mount termination with a straight orientation, this receptacle offers a 11.7mm stack height and 100 mating cycles. Constructed from Liquid Crystal Polymer, it operates within a -40°C to 85°C temperature range and boasts a UL94 V-0 flammability rating.
Sign in to ask questions about the Amphenol 61082-183400LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 61082-183400LF technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 6.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Lead Pitch | 0.8mm |
| Length | 77.8mm |
| Mated Stacking Heights | 16mm |
| Material | Liquid Crystal Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 180 |
| Number of Positions | 180 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | BergStak |
| Stack Height | 11.7mm |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 100V |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61082-183400LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
