
Fine pitch connector receptacle with 200 positions and 2 rows, featuring a 0.8mm lead pitch. Constructed with a liquid crystal polymer insulator and copper alloy contacts plated with gold, this surface mount component offers a straight orientation and solder termination. Rated for 100V AC and 500mA, it operates within a temperature range of -40°C to 85°C and supports 100 mating cycles. The connector has a width of 6mm, length of 85.8mm, and a mated stacking height of 8mm.
Amphenol 61082-201400LF technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Lead Pitch | 0.8mm |
| Length | 85.8mm |
| Mated Stacking Heights | 8mm |
| Material | Liquid Crystal Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | BergStak |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.
