This 40-position, 2-row surface mount connector features a 0.8mm pitch and a maximum operating temperature of 85°C. It has a minimum operating temperature of -40°C and a maximum voltage rating of 100V AC. The connector is made with a brass contact material and has a gold plating. It is available in a tape and reel packaging with 600 pieces per package.
Sign in to ask questions about the Amphenol 61083-044022 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 61083-044022 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 6mm |
| Lead Free | Contains Lead |
| Length | 21.8mm |
| Mated Stacking Heights | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | BergStak®, MezzSelect™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 61083-044022 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.