
60-position, 2-row fine pitch connector with 0.8mm pitch. Features brass contacts with gold plating, rated for 100V AC and 500mA. Designed for surface mount with straight, top entry orientation and solder termination. Offers a mated stacking height of 14mm and a stack height of 5.7mm. Operates within a temperature range of -40°C to 85°C and boasts a UL94 V-0 flammability rating. Packaged in tape and reel for automated assembly.
Amphenol 61083-062402LF technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 29.8mm |
| Mated Stacking Heights | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | BergStak®, MezzSelect™ |
| Stack Height | 5.7mm |
| Termination | Solder |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.