This 60-position surface mount connector features a brass contact material with gold plating, supporting up to 500mA of current. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is rated for a maximum voltage of 100V AC and is available in a tape and reel packaging format with 600 pieces per package.
Amphenol 61083-064002 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 6mm |
| Gender | Male |
| Lead Free | Contains Lead |
| Length | 29.8mm |
| Mated Stacking Heights | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | BergStak®, MezzSelect™ |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.