
80-position, 2-row male header connector with 0.8mm pitch, designed for surface mount applications. Features brass contacts with gold plating, straight orientation, and solder termination. Offers a maximum voltage rating of 100V AC and operates within a temperature range of -40°C to 85°C. This connector has a mated stacking height of 13mm and a flammability rating of UL94 V-0. Supplied on tape and reel for automated assembly.
Sign in to ask questions about the Amphenol 61083-081402LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 61083-081402LF technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 37.8mm |
| Mated Stacking Heights | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.4mm |
| Series | BergStak |
| Termination | Solder |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61083-081402LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
