This 80-position surface mount connector features a brass contact material with gold plating, suitable for operating temperatures between -40°C and 85°C. It has a maximum voltage rating of 100V AC and a pitch of 0.8mm. The connector is available in packaging quantities of 12, with a rail or tube packaging style. It is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Amphenol 61083-082000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 61083-082000 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 6mm |
| Gender | Male |
| Lead Free | Contains Lead |
| Length | 37.8mm |
| Mated Stacking Heights | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | BergStak®, MezzSelect™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 61083-082000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.