This 100-position 2-row surface mount connector features a brass contact material with gold plating and is rated for 100V AC. It has a maximum operating temperature range of -40°C to 85°C and is available in packaging quantities of 10. The connector is not RoHS compliant and contains lead, making it a non-lead-free option. It is designed for use in BergStak and MezzSelect series applications.
Amphenol 61083-104000 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 6mm |
| Lead Free | Contains Lead |
| Length | 45.8mm |
| Mated Stacking Heights | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | BergStak®, MezzSelect™ |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.