
This 120-position, 2-row surface mount connector features a 0.8mm pitch and a maximum operating temperature range of -40°C to 85°C. It has a maximum voltage rating of 100V and is designed for surface mount applications. The connector is made with brass contacts and features a gold plating. It is available in packaging quantities of 650 and is suitable for general use.
Sign in to ask questions about the Amphenol 61083-121401LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 61083-121401LF technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 6mm |
| Length | 53.8mm |
| Mated Stacking Heights | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 650 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Series | BergStak®, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61083-121401LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
