This 120-position 2-row surface mount connector features contacts made of brass with gold plating. It has a maximum operating temperature range of -40°C to 85°C and a maximum voltage rating of 100V AC. The connector is lead free and RoHS compliant, with a pitch of 0.8mm and a mated stacking height of 13mm. It is available in a rail or tube packaging with 9 connectors per package.
Sign in to ask questions about the Amphenol 61083-121409LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 61083-121409LF technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 6mm |
| Lead Free | Lead Free |
| Length | 53.8mm |
| Mated Stacking Heights | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | BergStak®, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61083-121409LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.