
This BergStak, MezzSelect header features 140 contacts in a 2-row configuration with a straight orientation. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The header is designed for surface mount applications and has a pitch of 0.8mm. It is available in a packaging option of rail/Tube with 7 pieces per package.
Amphenol 61083-143000 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 6mm |
| Gender | Male |
| Lead Free | Contains Lead |
| Length | 61.8mm |
| Mated Stacking Heights | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 140 |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | BergStak®, MezzSelect™ |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.