
The Amphenol 61083-143102 is a 140-position 2-row surface mount connector with a 0.8mm pitch. It has a maximum operating temperature of 85°C and a maximum voltage rating of 100V AC. The connector is available in a tape and reel packaging with 450 pieces per package. It is not RoHS compliant and has a termination of solder. The connector is part of the BergStak and MezzSelect series.
Sign in to ask questions about the Amphenol 61083-143102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 61083-143102 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 6mm |
| Length | 61.8mm |
| Mated Stacking Heights | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 140 |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | BergStak®, MezzSelect™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 61083-143102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.