
The Amphenol 61083-144622LF is a 140-position 2-row surface mount connector with a 0.8mm pitch. It features a maximum operating temperature range of -40°C to 85°C and a maximum voltage rating of 100V. The connector is RoHS compliant and available in a tape and reel packaging with 400 pieces per package. It has a straight orientation and is suitable for surface mount applications.
Sign in to ask questions about the Amphenol 61083-144622LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 61083-144622LF technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 6mm |
| Length | 61.8mm |
| Mated Stacking Heights | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 140 |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | BergStak®, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61083-144622LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.