
The Amphenol 61083-162002 is a 160-position, 2-row surface mount connector with a 0.8mm pitch. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is rated for a maximum voltage of 100V AC and is available in a tape and reel packaging with 550 pieces per package. It features a brass contact material with gold plating and is suitable for surface mount applications.
Sign in to ask questions about the Amphenol 61083-162002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 61083-162002 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 6mm |
| Length | 69.8mm |
| Mated Stacking Heights | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 550 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | BergStak®, MezzSelect™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 61083-162002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.