This BergStak connector features 180 gold-plated brass contacts with a 0.8mm pitch, suitable for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is lead-free and RoHS compliant, with a maximum voltage rating of 100V AC.
Amphenol 61083-182402LF technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 6mm |
| Lead Free | Lead Free |
| Length | 77.8mm |
| Mated Stacking Heights | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 180 |
| Number of Positions | 180 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 550 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | BergStak®, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.