
The BergStak, MezzSelect connector features a brass contact material with gold plating, suitable for lead-free applications. It has a maximum operating temperature range of -40°C to 85°C and a maximum voltage rating of 100V AC. The connector is available in a tape and reel packaging with 450 pieces per package, and is RoHS compliant. It has a straight orientation with a pitch of 0.8mm and a width of 6mm, and is suitable for surface mount applications.
Sign in to ask questions about the Amphenol 61083-183402LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 61083-183402LF technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 6mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 77.8mm |
| Mated Stacking Heights | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 180 |
| Number of Positions | 180 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | BergStak®, MezzSelect™ |
| Termination | Solder |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61083-183402LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.