
This BergStak, MezzSelect connector features 200 positions in a 2-row arrangement, with a surface mount design and gold-plated contacts. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is lead-free and RoHS compliant, with a flammability rating of UL94 V-0. It is available in a tape and reel packaging with 450 pieces per package.
Sign in to ask questions about the Amphenol 61083-203402LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 61083-203402LF technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 85.8mm |
| Mated Stacking Heights | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | BergStak®, MezzSelect™ |
| Termination | Solder |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61083-203402LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
