
136-position, 4-row straight header memory card socket with 1mm pitch and 1.27mm row spacing. Features copper alloy contacts with gold plating, rated for 0.5A per contact and 3.3V DC. Designed for surface mount (SMD/SMT) termination with edge, reverse mounting capability. Operates within a temperature range of -55°C to 85°C. Lead-free and RoHS compliant.
Sign in to ask questions about the Amphenol 61124-750CALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 61124-750CALF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 102.5mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 68.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 3.3V |
| Mount | Edge, Reverse, Surface Mount |
| Number of Contacts | 136 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Tray |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | 61124 |
| Termination | SMD/SMT |
| Voltage Rating | 3.3V |
| Width | 59.9mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61124-750CALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
