
68-position, 2-row female connector with 1.27mm pitch and row spacing, designed for SMD/SMT termination. Features copper alloy and bronze contacts with gold plating, rated for 0.5A per contact and 3.3V. Operates within a temperature range of -55°C to 85°C, with a lead-free and RoHS compliant construction. This memory card socket is supplied in tray packaging.
Sign in to ask questions about the Amphenol 61125-050CALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 61125-050CALF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 98.5mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 68.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Edge |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Package Quantity | 12 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | 61125 |
| Termination | SMD/SMT |
| Voltage Rating | 3.3V |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61125-050CALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
