
68-position, right-angle, through-hole memory card socket with a 2.54mm pitch. Features copper alloy contacts with gold plating, rated for 0.5A per contact and 3.3V DC. Operates across a -55°C to 85°C temperature range and boasts a UL94 V-0 flammability rating. This lead-free, RoHS-compliant component is supplied in a tray package.
Sign in to ask questions about the Amphenol 61126-000CALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 61126-000CALF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 98.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 68.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 3.3V |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | 61126 |
| Termination | Through Hole |
| Voltage Rating | 3.3V |
| Width | 59.9mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61126-000CALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
