
68-position, 2-row right-angle SD/microSD memory card socket with 2.54mm pitch and 1.27mm row spacing. Features copper alloy contacts with gold plating, rated for 0.5A per contact and 3.3V DC. Through-hole termination and a black housing. Operates from -55°C to 85°C, is lead-free and RoHS compliant. Supplied in tray packaging.
Sign in to ask questions about the Amphenol 61126-020CALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 61126-020CALF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 98.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 68.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 3.3V |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | 61126 |
| Termination | Through Hole |
| Voltage Rating | 3.3V |
| Width | 59.9mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61126-020CALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
