
68-position, right-angle memory card socket featuring a 2.54mm pitch and 2 rows with 1.27mm row spacing. Constructed with copper alloy contacts and gold plating, this through-hole component offers a current rating of 500mA per contact and a maximum DC voltage rating of 3.3V. Operating within a temperature range of -55°C to 85°C, the black housing provides a durable solution.
Sign in to ask questions about the Amphenol 61126-100FAHLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 61126-100FAHLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 106.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 68.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 3.3V |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 1.27mm |
| Series | 61126 |
| Termination | Through Hole |
| Voltage Rating | 3.3V |
| Width | 59.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 61126-100FAHLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
