This is a 136-contact through hole IC socket with a 4-row right angle configuration and 2.54mm pitch. It is designed for use with ICs and components. The socket has a length of 79.85mm and is packaged in a tray. The contacts are made of bronze with a gold plating. It is not RoHS compliant and is terminated with solder.
Sign in to ask questions about the Amphenol 61150-600CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 61150-600CA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Length | 79.85mm |
| Mount | Through Hole |
| Number of Contacts | 136 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 61150-600CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.