26-position, 2-row male header for surface mount applications. Features copper alloy contacts with gold (GXT) plating, a 2mm pitch, and 0.079-inch row spacing. Designed for straight orientation with a 0.157-inch contact mating length. Black housing and black color.
Sign in to ask questions about the Amphenol 61698-302 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 61698-302 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 6mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 26mm |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Positions Loaded | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 61698-302 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.