This 15-position right angle female connector features a gold contact material and plating, with a current rating of 2A and a voltage rating of 300V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is designed for through hole mount and is packaged in a tray with 70 pieces per package.
Amphenol 617-C015S-AJ120 technical specifications.
| Color | Black |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 70 |
| Packaging | Tray |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| Series | 617 |
| Shell Size | A |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 617-C015S-AJ120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.