
The Amphenol 617-HC18F-BF100 is a right angle connector with a current rating of 5A. It features a male to female gender and is plated with gold. The connector is designed for through hole mount and has a maximum operating temperature of 105°C. It is available in a tray packaging with 20 pieces per package.
Sign in to ask questions about the Amphenol 617-HC18F-BF100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 617-HC18F-BF100 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Gender | Male to Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 2.74mm |
| Plating | Tin |
| Radiation Hardening | No |
| Series | 617H |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 617-HC18F-BF100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
