Conn D-Subminiature PIN/SKT 9/9 POS 2.74mm Solder RA Thru-Hole 18 Terminal 2 Port
Amphenol 617-HC18G-AJ203 technical specifications.
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.