
USB 2.0 Type B receptacle with 4 positions and 1 port, featuring a right-angle, thru-hole mounting style. This connector offers a 2.5mm solder termination and a glass-filled thermoplastic insulator. Rated for commercial reliability, it has a maximum operating temperature of 40°C and a minimum of 0°C, with a dielectric withstanding voltage of 750VAC. The female contacts have a 30µ plating thickness and support a rated current of 1.5A. UL 94V-0 flammability rating.
Amphenol 61729-0010BLF technical specifications.
| Max Operating Temperature | 40 |
| Min Operating Temperature | 0 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1.5 |
| Dielectric Withstanding Voltage | 750VAC |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | NOT APPLICABLE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.