
This USB 2.0 receptacle features a 4-pin design with a current rating of 1.5A. It is constructed with copper alloy contacts and features a gold plating. The receptacle is shielded and has a flammability rating of UL94 V-0. It is available in a packaging quantity of 44 and comes in a rail/tube packaging format.
Sign in to ask questions about the Amphenol 61729-1010BLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 61729-1010BLF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | GXT, Gold |
| Current Rating | 1.5A |
| Depth | 16mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 12.2mm |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 44 |
| Packaging | Rail/Tube |
| Pitch | 2.5mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Solder |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61729-1010BLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
