This 4-contact receptacle has a current rating of 1.5A and is designed for through hole, horizontal mounting with a right angle orientation. The receptacle features a 2.5mm pitch and is plated with tin. It is lead free and has a flammability rating of UL94 V-0.
Sign in to ask questions about the Amphenol 61729-1020BLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 61729-1020BLF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | GXT |
| Current Rating | 1.5A |
| Depth | 16mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 12.2mm |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 44 |
| Packaging | Rail/Tube |
| Pitch | 2.5mm |
| Plating | Tin |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61729-1020BLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.