
Modular RJ11 connector, female, straight orientation, with 4 positions and 4 contacts. Features a 2.54mm pitch and through-hole mounting for straight termination. Contact material is copper alloy with gold, palladium nickel, or GXT plating. Operates within a temperature range of -40°C to 70°C, with a maximum AC voltage rating of 1kV. This unshielded, single-port connector has a black housing and is supplied in tray packaging.
Amphenol 61835-0441 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Palladium Nickel, GXT |
| Depth | 16.38mm |
| Direction | User Selectable |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 13.72mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 61835 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.