
Modular RJ11 connector, straight, unshielded, with 4 positions and 4 loaded contacts. Features a black housing, copper alloy contacts with gold/palladium nickel plating, and a 2.54mm pitch. Rated for 1A current and 1kV voltage, operating between -40°C and 70°C. Through-hole mounting with solder termination, UL94 V-0 flammability rating, and lead-free construction.
Sign in to ask questions about the Amphenol 61835-5441LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 61835-5441LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Palladium Nickel |
| Current Rating | 1A |
| Depth | 16.38mm |
| Direction | User Selectable |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 13.72mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 61835 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61835-5441LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.