Sign in to ask questions about the Amphenol 62-1525 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 62-1525 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Reach SVHC Compliant | No |
| Series | 62GB |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62-1525 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
