
26-position, 1-row female receptacle with a 1mm pitch for board-to-board applications. Features gold-plated bronze contacts, a surface mount terminal with straight orientation, and a black, UL94 V-0 rated plastic insulator. Rated for 50V AC and 500mA, operating between -55°C and 85°C. Supplied in tape and reel packaging.
Amphenol 62674-261121ALF technical specifications.
| Actuator Material | Plastic, Glass |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 2.95mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 17.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SFV-S |
| Termination | Solder |
| Voltage Rating | 50V |
| Width | 2.95mm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62674-261121ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
