Conn FFC/FPC Connector SKT 32 POS 0.5mm Solder ST SMD T/R
Amphenol 62674-321121 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 32 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN LEAD |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol 62674-321121 to view detailed technical specifications.
No datasheet is available for this part.