This Amphenol connector features 32 female contacts with a polystyrene insulator and a surface mount termination type. It is designed for use with flexible flat cable or flexible printed circuit applications and has a UL flammability code of 94V-0. The connector is suitable for use in environments with a straight mounting style.
Checking distributor stock and pricing after the page loads.
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYSTYRENE |
| Total Number of Contacts | 32 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Contact Finish Termination | NOT APPLICABLE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |