
32-position, 0.5mm pitch flexible flat cable (FFC) / flexible printed circuit (FPC) connector with Zero Insertion Force (ZIF) and Low Insertion Force (LIF) capabilities. Features a right-angle, surface-mount orientation with a 5mm depth and 21.5mm length. Contacts are made of bronze with solder plating and tin/gold finish, rated for 50V AC and 500mA current. Housing is beige thermoplastic and glass, with a UL94 V-0 flammability rating. Operates within a temperature range of -55°C to 85°C.
Sign in to ask questions about the Amphenol 62684-322100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 62684-322100 technical specifications.
| Actuator Material | Glass, Thermoplastic |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Solder Plating, Tin, Gold |
| Current Rating | 500mA |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Length | 21.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | OPU |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 62684-322100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
