
34-position, single-row, female card edge connector with a 0.5mm pitch. Features right-angle orientation and surface mount termination with gold-plated bronze contacts. Rated for 50V AC/DC and 500mA, operating between -55°C and 85°C. Housing constructed from beige, UL94 V-0 rated glass-filled thermoplastic. Supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 62684-342100ALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Glass, Thermoplastic |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPU |
| Termination | Solder |
| Voltage Rating | 50V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62684-342100ALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
