40-position, 1-row right-angle card edge connector, female receptacle with gold-plated bronze contacts. Features a 0.5mm pitch and surface mount termination for 500mA current rating at 50V AC/DC. Constructed with a glass and thermoplastic actuator, this beige housing offers a temperature range of -55°C to 85°C and a UL94 V-0 flammability rating. Packaged on tape and reel, this RoHS compliant component is designed for board-to-board applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 62684-40210E9ALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Glass, Thermoplastic |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Beige |
| Length | 25.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OPU |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62684-40210E9ALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.