This 40-contact FFC/FPC connector features a right-angle body orientation and surface mount termination. It has a terminal pitch of 0.5mm and is rated for 50VDC or 50VAC. The connector is designed for use in temperatures ranging from -55°C to 85°C and has a maximum current rating of 0.5A per contact. It is suitable for use in a variety of applications, including fiber optic connections.
Sign in to ask questions about the Amphenol 62684-4021A0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 62684-4021A0 technical specifications.
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 25.5 |
| Product Depth (mm) | 5.6 |
| Product Height (mm) | 2 |
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 40 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 50VDC|50VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 62684-4021A0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.