
45-position, 1-row right-angle card edge connector, female receptacle with surface mount termination. Features gold-plated bronze contacts, a 0.5mm pitch, and a 500mA current rating. Operates within a -55°C to 85°C temperature range with a 50V AC voltage rating. Housing is beige thermoplastic with glass actuator, UL94 V-0 flammability. Supplied on tape and reel, 500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 62684-45110E9ALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Glass, Thermoplastic |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Beige |
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 45 |
| Number of Positions | 45 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OPU |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62684-45110E9ALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
