
50-position, 0.5mm pitch Flexible Flat Cable/Flexible Printed Circuit (FFC/FPC) connector with Zero Insertion Force (ZIF) technology. Features right-angle, surface-mount termination with gold-plated bronze contacts for bottom contact location. Rated for 50V AC/DC and 0.5A current, with a temperature range of -55°C to 85°C. Constructed with a beige thermoplastic and glass housing, meeting UL94 V-0 flammability rating.
Amphenol 62684-501100ALF technical specifications.
| Actuator Material | Glass, Thermoplastic |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OPU |
| Termination | Solder |
| Voltage Rating | 50V |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.
