The OPU Series 57-position surface mount FFC/FPC connector features a glass and thermoplastic actuator material and bronze contacts with gold plating. It has a current rating of 500mA and a voltage rating of 50V. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It can operate between -55°C and 85°C and is available in a tape and reel packaging with 2000 pieces per package.
Sign in to ask questions about the Amphenol 62684-571151AHLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 62684-571151AHLF technical specifications.
| Actuator Material | Glass, Thermoplastic |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 57 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | OPU |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62684-571151AHLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.