
The Amphenol 62684-5711N0AHLF is a surface mount FFC/FPC connector with 57 SKT contacts. It has a terminal pitch of 0.5mm and a right angle body orientation. The connector is designed for surface mount applications and has a maximum operating temperature range of -55°C to 85°C. It can handle a maximum current rating of 0.5A per contact and a maximum voltage rating of 50VDC or 50VAC.
Sign in to ask questions about the Amphenol 62684-5711N0AHLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 62684-5711N0AHLF technical specifications.
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 34 |
| Product Depth (mm) | 5.6 |
| Product Height (mm) | 2 |
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 57 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 50VDC|50VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 62684-5711N0AHLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.