The Amphenol 62684-5711N0ALF is a 57-position FFC/FPC connector with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It features a voltage rating of 50V and a current rating of 500mA. The connector is designed for surface mount applications and is available in a tape and reel packaging with 2000 pieces per package. It is RoHS compliant and has a flammability rating of UL94 V-0.
Amphenol 62684-5711N0ALF technical specifications.
| Actuator Material | Glass, Thermoplastic |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Length | 34mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Positions | 57 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | OPU |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.