Conn PCMCIA HDR 154 POS 0.6mm Solder ST SMD 0.5A/Contact Tray
Amphenol 62835-22LL0 technical specifications.
| Type | PCMCIA |
| Gender | HDR |
| Number of Contacts | 154 |
| Terminal Pitch | 0.6mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 62835-22LL0 to view detailed technical specifications.
No datasheet is available for this part.